Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 35SVPD47M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, 4341
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPD47M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages16 years ago

Upverter

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+24.78%

CAD Models

Download Panasonic 35SVPD47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Panasonic25SVPF47M
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R
PanasonicEEE-TG1V470P
Cap Aluminum 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMHJ350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R
United Chemi-ConEMHB350ADA470MHA0G
Cap Aluminum Lytic 47uF 35V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
KYOCERA AVXUUB1V470MNL1GS
47uF 35V 52mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic 35SVPD47M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, 4341
Cap Aluminum 47uF 35V 20% (10 X 12.6mm) Cylindrical 0.03 Ohm 1150mA 2000 hr 125°C T/R
Avnet Japan
Cap Aluminum Polymer 47uF 35VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 1.15A 2000h 125C T/R
SVPD Series 35 V 47 uF 10 x 12.7 mm SMT Polymer Aluminum Electrolytic Capacitor
Polymer Aluminium Electrolytic Capacitor, 47 uF, 35 V, Radial Can - SMD, 0.03 ohm
Panasonic 35SVPD47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 35SVPD47M; 47 µF; 30 mOhm; 20 %; 35 V
CAP, ALU POLYMER, 47UF, 35V, RAD CAN; Capacitance: 47µF; Voltage(DC): 35V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Capacitance Tolerance: ± 20%; 68AC5720

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPD47M.
  • 35SVPD47M..