Panasonic 25SVPF47M

Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPF47M.

element14 APAC

Datasheet0 pages0 years ago

IHS

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+43.37%

CAD Models

Download Panasonic 25SVPF47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-HD1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 47muF ±20% 0.315Dia 8.00mm
UL Series 47 F 25 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEEFK1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEFT1E470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWT1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 25SVPF47M provided by its distributors.

Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2800mA 5000h 105C T/R
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2626, HALOGEN FREE AND ROHS COMPLIANT
Polymer Aluminium Electrolytic Capacitor, 47 uF, 25 V, Radial Can - SMD, 0.03 ohm
Cap Aluminum 47uF 25V 20% (6.3 X 5.9mm) Cylindrical 2800mA 5000hr 105°C T/R
Avnet Japan
Panasonic 25SVPF47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,47UF,30MOHM,6.3X6MM, T&R
47uF 25V Polymer Al Electrolytic Cap, 0.03 Ohm ESR, 2800mA
Aluminium electrolytic capacitor SMD 47uF 25VDC
SVPF Series 25 V 47 uF 6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor
CAP, ALU ELEC, POLYMER, 47UF, 25V, SMD;; CAP, ALU ELEC, POLYMER, 47UF, 25V, SMD; Capacitance: 47µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.03ohm; Lifetime @ Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVPF47M.
  • 25SVPF47M..