Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPE470MC

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE470MC.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages22 years ago

Upverter

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+34.09%

CAD Models

Download Panasonic 2R5TPE470MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.67
$ 1.67
Stock
122,873
443,732
443,732
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
7 mΩ
7 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 470uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.012 Ohm 105°C T/R
Panasonic2R5TPF470M6L
Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.009 Ohm 105°C T/R
KYOCERA AVXTCJD477M002R0025
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R
KYOCERA AVXTCJY477M002R0025
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE470MC provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic 2R5TPE470MC - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
TPE Series 470uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.012ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE470MC.