Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2TPE470MAFB

TPE Series 2 V 470 uF 15 mOhm SMT Polymer Tantalum Solid Capacitor
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2TPE470MAFB.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

Electro Sonic

Inventory History

3 month trend:
-84.35%

CAD Models

Download Panasonic 2TPE470MAFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 0.846
Stock
63,033
517,147
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
11 mΩ
Leakage Current
188 µA
188 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic 2TPE470MAFB provided by its distributors.

TPE Series 2 V 470 uF 15 mOhm SMT Polymer Tantalum Solid Capacitor
Panasonic 2TPE470MAFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 1411
Al Electrolytic Cap 470μF 1000h@105°C ±20% 2V 15mΩ@100kHz 1411 SMD 3.5mm × 2.8mm × 2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TPE470MAFB.