Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPG220M

220uF SMD Solid Polymer Tantalum Capacitor; 2.5 V dc +/-20%; POSCAP Series

$ 0.394
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPG220M.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 2R5TPG220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 1.059
$ 1.059
Stock
80,960
83,066
83,066
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
30 mΩ
30 mΩ
Leakage Current
55 µA
55 µA
55 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Panasonic4TPG220M
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
PanasonicETPH220MABC
Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, A14, 70 mohm, 1206 [3216-14 Metric]
PanasonicEEF-SR0D221R
2917 (7343Metric) SP-Cap SR 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
KYOCERA AVXTCJB227M002R0035
Cap Tant Solid 220uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R
KYOCERA AVXTCJB227M002R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210
United Chemi-ConAPXK2R5ARA221MF46G
Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 4.5mm) SMD 0.019 Ohm 2780mA 3000h 105C T/R

Descriptions

Descriptions of Panasonic 2R5TPG220M provided by its distributors.

220uF SMD Solid Polymer Tantalum Capacitor; 2.5 V dc +/-20%; POSCAP Series
TPG Series 1411 220 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B1G, 70 mohm, 1411 [3528-11 Metric]
Cap Tant Polymer 220uF 2.5VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
CAP, 220µF, 2.5V, 20%; Capacitance: 220µF; Voltage Rating: 2.5V; Product Range: POSCAP TPG Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Tantalum Capacitor Case: 1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPG220M.