Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPF470M6L

Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 3.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPF470M6L.

IHS

Datasheet5 pages7 years ago

element14 APAC

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-3.28%

CAD Models

Download Panasonic 2R5TPF470M6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.824
$ 1.403
$ 1.403
Stock
396,130
206,697
206,697
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
6 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic2R5TPE470M7
Cap Tant Solid 470uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
PanasonicETPF470M5H
Panasonic ETPF470M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 470uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 105C T/R
Panasonic2R5TPE470M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, , 470.UF 2.5V 20

Descriptions

Descriptions of Panasonic 2R5TPF470M6L provided by its distributors.

Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Tant Polymer 470uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.006 Ohm 105C T/R
CAP 470UF 20% 2.5V TANTALUM 7.3X4.3X2.8M
470μF 2000h@ 105°C ±20% 2.5V 6mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3mm
470uF 2.5V 6mΩ@100kHz ±20% Tantalum Capacitors ROHS
Polymer Tantalum Capacitors 470UF 2.5V 2917
POSCAP,TPF SERIES / 2.5VDC,470UF,6MOHM,734328,T&R
Capacitor, 470UF, 4.4A, 2.5V, 2917;
POSCAP TPF 470uF 2,5V 7,3x4,3x2,8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPF470M6L.
  • 2R5TPF470M6L..