Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETPF470M5H

Panasonic ETPF470M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETPF470M5H.

IHS

Datasheet5 pages7 years ago

Upverter

Newark

TME

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ETPF470M5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2026-10-30
LTD Date2027-04-28
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 470uF 2.5V Z CASE 20% (7.3 X 4.3 X 1.7mm) SMD 7343-17 0.005 Ohm 105°C T/R
Panasonic2R5TPF470M6L
Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE470M9
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic2R5TPE470M7
Cap Tant Solid 470uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
Cap Tant Polymer 470uF 2.5VDC Z CASE 20% (7.3 X 4.3 X 1.6mm) SMD 7343-17 0.009 Ohm 105C T/R
Cap Tant Polymer 470uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 105C T/R

Descriptions

Descriptions of Panasonic ETPF470M5H provided by its distributors.

Panasonic ETPF470M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
TPF Series 470 uF 2.5 V ±20% urface Mount Polymer Solid Tantalum Capacitor
Cap Tant Polymer 470uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.005 Ohm 105C
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP, 470µF, 2.5V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2.5V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETPF470M5H.