Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPE680MFL

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE680MFL.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages22 years ago

Panasonic

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.72%

CAD Models

Download Panasonic 2R5TPE680MFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.286
$ 1.18
$ 1.18
Stock
196,067
254,425
254,425
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
12 mΩ
12 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 680uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Tant Organic 680uF 3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105C T/R
Panasonic2R5TPF680ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
PanasonicETPF680M5H
Panasonic ETPF680M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 680.UF 2.5V 20%
KYOCERA AVXTPSD687M002R0035
Cap Tant Solid 680uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.035 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE680MFL provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
Panasonic 2R5TPE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 680uF 2.5V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.015 Ohm 105°C Embossed T/R
Avnet Japan
680UF SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Al Electrolytic Cap 680μF 2000h@105°C ±20% 2.5V 15mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE680MFL.