Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520D687M2R5ATE015

Cap Tant Solid 680uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D687M2R5ATE015.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-10.87%

CAD Models

Download Yageo Group T520D687M2R5ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.18
$ 1.18
Stock
284,691
254,420
254,420
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
12 mΩ
12 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic2R5TPE680MFL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
Panasonic2R5TPE680MCL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
Panasonic2R5TPF680ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 680.UF 2.5V 20%
KYOCERA AVXTPSD687M002R0035
Cap Tant Solid 680uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.035 Ohm 125°C T/R
KYOCERA AVXTAJY687K002RNJ
Cap Tant Solid 680uF 2.5V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D687M2R5ATE015 provided by its distributors.

Cap Tant Solid 680uF 2.5V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
680μF 2000h@ 105°C ±20% 2.5V 15mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3.1mm
Polymer Tantalum Capacitors 680UF 2.5V 2917
CAP TANT POL, 680UF, 2.5V, 2917;
TANT CAP, 680UF, 2.5V, 3.9A/D SIZE, 2917;
T520D687M2R5ATE015, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D687M2R5ATE015.