Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520D687M003ATE015

Cap Tant Organic 680uF 3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105C T/R
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D687M003ATE015.

IHS

Datasheet46 pages3 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-33.57%

CAD Models

Download Yageo Group T520D687M003ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.745
$ 1.794
Stock
30,703
30,808
Authorized Distributors
5
4
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
3 V
3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
40 mΩ
Leakage Current
204 µA
204 µA
Dissipation Factor
10 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic2R5TPE680MFL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
Panasonic2R5TPE680MCL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
Panasonic2R5TPF680ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 680.UF 2.5V 20%
Cap Tant Solid 680uF 2.5V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T520D687M003ATE015 provided by its distributors.

Cap Tant Organic 680uF 3VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Tant Pol, 680Uf, 3V, 2917; |Kemet T520D687M003ATE015
680μF 2000h@ 105°C ±20% 3V 15mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3.1mm
T520D687M003ATE015, YAGEO / KEMET ELECTRONICS
CAP, 680UF, 3V, TANT, POLYMER, CASE D; Capacitance: 680µF; Voltage Rating: 3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D687M003ATE015.