Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPF680M6L

Panasonic 2R5TPF680M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

$ 3.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPF680M6L.

IHS

Datasheet5 pages7 years ago

Panasonic

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
-55.02%

CAD Models

Download Panasonic 2R5TPF680M6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.786
$ 1.18
$ 1.18
Stock
276,704
178,234
178,234
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
12 mΩ
12 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicETCF680M6L
Panasonic ETCF680M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCF680M7L
Panasonic ETCF680M7L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TAE680MFL
Panasonic 2R5TAE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic 2R5TPF680M6L provided by its distributors.

Panasonic 2R5TPF680M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
680UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
Cap Tant Solid 680uF 2.5V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.006 Ohm 105°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPF680M6L$
  • 2R5TPF680M6L.