Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPE470MF

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE470MF.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages22 years ago

Upverter

RS (Formerly Allied Electronics)

TME

element14 APAC

Inventory History

3 month trend:
-9.22%

CAD Models

Download Panasonic 2R5TPE470MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.391
$ 1.67
$ 1.67
Stock
141,058
393,234
393,234
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
7 mΩ
7 mΩ
Leakage Current
117.5 µA
117.5 µA
117.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, , 470.UF 2.5V 20
Panasonic2R5TPF470M6L
Panasonic 2R5TPF470M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 2.5 VDC +/-20%, T520 SERIES
KYOCERA AVXTCJD477M002R0025
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R
KYOCERA AVXTCJY477M002R0025
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
KYOCERA AVXTCJY477M002R0050
Cap Tant Solid 470uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.05 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE470MF provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic 2R5TPE470MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
TPE Series 470 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE470MF.