Yageo Group T520B337M2R5ATE009

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B337M2R5ATE009.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-26.78%

CAD Models

Download Yageo Group T520B337M2R5ATE009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 0.749
$ 0.749
Stock
959,362
305,724
305,724
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
15 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
-
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

T55 Series 330 uF ±20 % 2.5V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
PanasonicEEF-SX0E331R
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-LX0E331R4
EEF-LX Series 2.5 V 330 uF 7.3x4.3x1.9mm Polymer Aluminum Electrolytic Capacitor
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R

Descriptions

Descriptions of Yageo Group T520B337M2R5ATE009 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.009 Ohm 105°C Embossed Plastic T/R
Avnet Japan
330μF 2000h@ 105°C ±20% 2.5V 9mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*2.1mm
KEMET T520B337M2R5ATE009 ポリマーコンデンサ

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B337M2R5ATE009.