Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETCE680MCL

Panasonic ETCE680MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETCE680MCL.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ETCE680MCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 4.805
$ 4.805
Stock
12,621
116,150
116,150
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
6 mΩ
6 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicETCE680MFL
Panasonic ETCE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCF680ML
Panasonic ETCF680ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCF680M7L
Panasonic ETCF680M7L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic ETCE680MCL provided by its distributors.

Panasonic ETCE680MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 125C T/R
680F Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 12mOhm 100kHz
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
CAP, 680µF, 2.5V, 20%; Capacitance: 680µF; Voltage Rating: 2.5V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.012ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America