Panasonic 25SEPF56M

Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105C Bag
$ 0.557
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEPF56M.

IHS

Datasheet8 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+235%

CAD Models

Download Panasonic 25SEPF56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.481
Stock
50,731
27,352
Authorized Distributors
6
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H560B
Panasonic EEUFR1H560B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1H560MED
Cap Aluminum Lytic 56uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 295mA 5000h 105C Bulk
Cap Aluminum Lytic 56uF 35V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Ammo
Wurth Elektronik860040673003
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConELXY630ELL560MJC5S
Cap Aluminum Lytic 56uF 63V 20%( 10 X 12.5mm) Radial 5mm 418mA 5000h 105C Automotive Bulk
NichiconUPV1C560MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V, PV SERIES 5000H 5 (DIA.) X 11MM

Descriptions

Descriptions of Panasonic 25SEPF56M provided by its distributors.

Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105C Bag
Panasonic 25SEPF56M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,56UF,30MOHM,6.3X6MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
ALUMINIUM ELECTROLYTIC CAPACITOR, SEPF S; ALUMINIUM ELECTROLYTIC CAPACITOR, SEPF SERIES, 56 - F, - 20%, 25 V, 6.3 MM, RADIAL LEADED
25V 56uF Polymer ±20% 30mΩ 140mA@120Hz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SEPF56M.
  • 25SEPF56M..