Descriptions of Panasonic 20SVP33M provided by its distributors.
Polymer Aluminium Electrolytic Capacitor, 33 uF, 20 V, Radial Can - SMD, 0.045 ohm
Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105C T/R
Cap Aluminum 33uF 20V 20% (8 X 6.9mm) Cylindrical 1890mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, 3533
Panasonic 20SVP33M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,33UF,45MOHM,8X7MM, T&R
20V 33uF Polymer ±20% 45mΩ@100kHz 1.89A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
CAP, 33µF, 20V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 20V; ESR: 0.045ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating
CAPACITOR, 33UF 20V CAPACITOR, 33UF 20V; CAPACITANCE:33UF; VOLTAGE RATING, DC:20V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, RIPPLE ;ROHS COMPLIANT: YES