What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PCJ1C330MCL1GS

Cap Aluminum Polymer 33uF 16VDC 20% (5 X 6mm) SMD 0.035 Ohm 2070mA 2000h 105C Automotive T/R
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C330MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Farnell

Inventory History

3 month trend:
-28.55%

CAD Models

Download Nichicon PCJ1C330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic20SVP33M
Polymer Aluminium Electrolytic Capacitor, 33 uF, 20 V, Radial Can - SMD, 0.045 ohm
PanasonicEEE-HB1C330AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 33muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVS336M16C12T-F
Cap Aluminum Lytic 33uF 16V 20% (5 X 5.4mm) SMD 13.1 Ohm 35mA 2000h 85C Automotive T/R
United Chemi-ConEMVA160ADA330ME55G
33uF 16V 37mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 16 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 4.5mm) SMD 49mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon PCJ1C330MCL1GS provided by its distributors.

Cap Aluminum Polymer 33uF 16VDC 20% (5 X 6mm) SMD 0.035 Ohm 2070mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
16V 33uF Polymer 卤20% 35m惟@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
33¦ÌF 16V ¡À20% 35m¦¸ 2000h@ 105¡ãC 2.07A@ 100 kHz SMD,5X6MM 5.3mm*5.3mm*6mm
Aluminum Organic Polymer Capacitors 33uF 16V 20%
CAP ALUM POLY 33UF 20% 16V SMD
Radial Can - SMD PCJ 16V 33muF ±20% 0.197Dia 5.00mm
Low ESR, Higher Capacitance Chip Type, 33 μF, RoHS
Nichicon SCT
CAPACITOR, 33UF, 16V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.035ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:6mm; Diameter:5mm; Capacitor Mounting:SMD; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:1900mA; External Depth:5.3mm; External Length / Height:6mm; External Width:5.3mm; Leakage Current:105µA; Operating Lifetime:2000h; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL