Panasonic 25SVPF100M

Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105C T/R
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPF100M.

IHS

Datasheet6 pages7 years ago

element14 APAC

Upverter

JRH Electronics

TME

Inventory History

3 month trend:
-73.36%

CAD Models

Download Panasonic 25SVPF100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEHZA1E101XP
SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 100uF, 25V, 20%
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 25V 100muF ±20% 0.315Dia 8.00mm
Panasonic20SVP100M
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 11.9mm) SMD 0.024 Ohm 3320mA 2000h 105C T/R
PanasonicEEHZC1E101XP
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 100µF, 25V, -55 to 125¡C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 100muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865230453006
WCAP-AS5H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 25SVPF100M provided by its distributors.

Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 6.9mm) SMD 0.024 Ohm 3200mA 5000h 105C T/R
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Polymer Aluminium Electrolytic Capacitor, 100 uF, 25 V, Radial Can - SMD, 0.024 ohm
Cap Aluminum 100uF 25V 20% (8 X 6.9mm) Cylindrical 3200mA 5000hr 105°C T/R
Avnet Japan
Panasonic 25SVPF100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 25SVPF100M; 100 µF; 24 mOhm; 20 %; 25 V
SVPF Series 25 V 100 uF Ø 8 x 6.9 mm Surface Mount Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,100UF,24MOHM,8X7MM, T&R
25V 100uF Polymer ±20% 24mΩ@100kHz 3.2A@100kHz SMD,D8xL6.9mm Polymer Aluminum Capacitors ROHS
CAP, ALU ELEC, POLYMER, 100UF, 25V, SMD;; CAP, ALU ELEC, POLYMER, 100UF, 25V, SMD; Capacitance: 100µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.024ohm; Lifetime @ Tem
Capacitance uF = 270 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 22 / Leakage Current uA = 864 / Ripple Current A = 3.3 / Series = SVPF / Diameter mm = 8 / Length mm = 6.9 / Width mm = 8.3 / Height mm = 8.3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVPF100M.
  • 25SVPF100M..