Panasonic 20SEP150M

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 3000h 105C Bulk
$ 1.08
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP150M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

TME

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic 20SEP150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.798
Stock
2,750
3,923
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
216 mA
216 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

Cap Aluminum Lytic 150uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 25V, 20%, RADIAL, FULL REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
Panasonic16SEP150M
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk

Descriptions

Descriptions of Panasonic 20SEP150M provided by its distributors.

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Panasonic 20SEP150M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,150UF,20MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, 150Uf, 20V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Leaded; Esr:0.02Ohm; Lifetime @ Temperature:3000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SEP150M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP150M.