Panasonic 16SEP150M

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk
$ 0.863
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEP150M.

IHS

Datasheet8 pages7 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Farnell

Inventory History

3 month trend:
-8.66%

CAD Models

Download Panasonic 16SEP150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.743
Stock
16,005
1,390
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
151 mA
151 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic16SEPF150M
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.03 Ohm 2590mA 5000h 105C Bulk
Panasonic16SEPC150MD
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C Bulk
Panasonic20SEP150M
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 3000h 105C Bulk
NichiconUTT1C151MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconUPW1C151MED
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
NICHICON UPW1C151MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 16V, 20%, RADIAL

Descriptions

Descriptions of Panasonic 16SEP150M provided by its distributors.

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk
Panasonic 16SEP150M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,150UF,30MOHM,10X8MM, BULK
Aluminium electrolytic capacitor radial 150uF 16VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Capacitance:150Μf; Voltage Rating:16V; Ae Capacitor Case:-; Product Range:os-Con Sep Series; Esr:0.03Ohm; Lifetime @ Temperature:3000 Hours @ 105°C; Diameter:10Mm; Height:8Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEP150M.