Panasonic 20SEP100MX

Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C Bag
$ 1.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP100MX.

Panasonic

Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-91.38%

CAD Models

Download Panasonic 20SEP100MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.007
$ 0.727
Stock
7,332
7,621
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
128.5 mA
128.5 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-10-20
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 100muF ±20% 0.315Dia 8.00mm
NichiconUSR1E101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
100uF 25V 卤20% 115mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Panasonic16SEPC100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1EKS101
Cap Aluminum 100uF 25V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85C Bulk

Descriptions

Descriptions of Panasonic 20SEP100MX provided by its distributors.

Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C Bag
Panasonic 20SEP100MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Ta Polymer 100Uf 20Vdc 35M Ohm Th 10 X 8Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,100UF,35MOHM,10X8MM, BULK
Aluminium electrolytic capacitor radial 100uF 20VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
SEP Series 20 V 100 uF LS=5 mm Radial OS-Con Polymer Aluminum Capacitor
20V 100uF Polymer ±20% 35mΩ 128.5mA@120Hz Plugin,D10xL8mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP100MX.