Panasonic 16SEPC100M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
$ 0.436
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC100M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-39.05%

CAD Models

Download Panasonic 16SEPC100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.51
Stock
118,688
128,532
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
24 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
124.5 mA
124.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 16V 100muF ±20% 0.248Dia 6.30mm
NichiconUMA1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1CKS101Q
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 100muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUTT1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UTT 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 16SEPC100M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2490mA 5000h 105C Bulk
Cap Aluminum 100uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 2490mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 16SEPC100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 16 V 100 uF ±20 % Through Hole Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,24MOHM,6.3X6MM, BULK
Aluminium electrolytic capacitor radial 100uF 16VDC
100uF 16V Polymer Al Electrolytic Cap, Radial, 24mR ESR
Aluminum - Polymer Capacitors 100μF ±20% Radial, Can 0.236 6.00mm Bulk 24mOhm Through Hole Polymer OS-CON™, SEPC CAP ALUM POLY 100UF 20% 16V T/H
100μF 16V ±20% 2.5mm 24mΩ 5000h@ 105°C 124.5mA@ 120Hz,2.49A@ 100 kHz Plugins,D6.3XL6MM Through hole mounting 6.3mm*6mm*6mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:16V; AE Capacitor Case:-; Product Range:OS-CON SEPC Series; ESR:0.024ohm; Lifetime @ Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC100M.
  • 16SEPC100M..