Rubycon 25ZL100MEFC8X7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL100MEFC8X7.

IHS

Datasheet3 pages3 years ago

Newark

_legacy Avnet

CAD Models

Download Rubycon 25ZL100MEFC8X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
4,936
40,869
Authorized Distributors
0
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
190 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicEEUFC1E101S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECE-A1EKS101
Cap Aluminum 100uF 25V 20% (8 X 5mm) Radial 2.5mm 85mA 1000h 85C Bulk
PanasonicEEU-FC1E101SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUMW1E101MDD
100uF 25V 卤20% 165mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ZL100MEFC8X7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 25V RADIAL TH
CAPACITOR ALUM ELECT, 100UF, 25V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:7mm; Lead Spacing:3.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG