Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVPC68M

Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105C T/R

$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPC68M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Panasonic

TME

HQonline

JRH Electronics

Inventory History

3 month trend:
-10.28%

CAD Models

Download Panasonic 16SVPC68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.701
Stock
81,530
3,484
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
22 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
110 mA
122 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic20SVP68M
Cap Aluminum 68uF 20V 20% (10 X 7.9mm) SMD 0.04 Ohm 2400mA 2000 hr 105C T/R
PanasonicEEE-FT1C680AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 68muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FK1C680AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 68muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik865080343008
WCAP-ASLI Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 68muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE686M16D16T-F
Aluminum Electrolytic Capacitors - SMD 68uF 16V 85C Case 6.3 x 5.3

Descriptions

Descriptions of Panasonic 16SVPC68M provided by its distributors.

Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 16 V, Radial Can - SMD, 0.03 ohm
Cap Aluminum 68uF 16V 20% (6.3 X 5.9mm) Cylindrical 2200mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Panasonic 16SVPC68M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,68UF,30MOHM,6.3X6MM, T&R
Capacitance:68Μf; Voltage Rating:16V; Ae Capacitor Case:radial Can - Smd; Product Range:os-Con Svpc Series; Esr:0.03Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Diameter:6.3Mm; Height:5.9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPC68M.