Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1C680MCL1GS

Aluminum Electrolytic Capacitor, 68UF, 16V, 20%, SMD
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1C680MCL1GS.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCL1C680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.156
$ 0.156
Stock
43,053
133,670
133,670
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierAVRF686M16D16T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
PanasonicEEV-FK1C680P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2826
PanasonicEEE-FT1C680AR
Cap Aluminum Lytic 68uF 16V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEE-FK1C680AP
Cap Aluminum 68uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105C T/R
Wurth Elektronik865080343008
WCAP-ASLI Aluminum Electrolytic Capacitors
Cornell DubilierAVE686M16D16T-F
Aluminum Electrolytic Capacitors - SMD 68uF 16V 85C Case 6.3 x 5.3

Descriptions

Descriptions of Nichicon UCL1C680MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 16V, 20%, SMD
68uF 16V 150mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
Cap Aluminum Lytic 68uF 16V 20%( 6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
CAPACITOR ALUM ELEC, 68UF, 16V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Capacitor Case Style:Radial Can - SMD; Diameter:6.3mm; Height:5.8mm; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL