Panasonic 16SVPA82MAA

Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPA82MAA.

TME

Datasheet6 pages7 years ago

Upverter

IHS

Panasonic

Newark

Inventory History

3 month trend:
-13.48%

CAD Models

Download Panasonic 16SVPA82MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.724
Stock
9,309
62,550
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
138 mA
106 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXA160ARA820MH70G
Cap Aluminum Polymer 82uF 16V 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 2000h 105°C T/R
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 3200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2300mA 2000h 105C Automotive T/R
Wurth Elektronik875105344009
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 82muF 16V
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 8mm) SMD 0.024 Ohm 2700mA 2000h 105C Automotive T/R
United Chemi-ConAPXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20V 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 16SVPA82MAA provided by its distributors.

Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.03 ohm
Panasonic 16SVPA82MAA - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, 3533
82 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs 105C
CAP, 82µF, 16V, 20%; Capacitance: 82µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPA Series; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America