Panasonic 35SVPF82M

Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105C T/R
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPF82M.

IHS

Datasheet6 pages7 years ago

Upverter

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+80.69%

CAD Models

Download Panasonic 35SVPF82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.834
$ 1.1
Stock
350,293
808
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic25SVPF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 6.9mm) SMD 0.028 Ohm 3000mA 5000h 105C T/R
Panasonic16SVPF82M
Polymer Aluminium Electrolytic Capacitor, 82 uF, 16 V, Radial Can - SMD, 0.027 ohm
Panasonic25SVPD82M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, 4341
Cap Aluminum Lytic 82uF 100V 20% (12.5 X 13.5mm) SMD 0.28 Ohm 700mA 3000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic 35SVPF82M provided by its distributors.

Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4000mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 82 uF, 35 V, Radial Can - SMD, 0.02 ohm
Cap Aluminum 82uF 35V 20% (8 X 11.9mm) Cylindrical 4000mA 5000hr 105°C T/R
Avnet Japan
Panasonic 35SVPF82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,82UF,20MOHM,8X12MM, T&R
SVPF Series 35 V 82 uF Ø 8 x 12 mm Surface Mount Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333
Aluminium electrolytic capacitor SMD 82uF 35VDC
Polymer Al Electrolytic Cap 82uF 35V 20% 4A 20mR SMD
CAP, ALU ELEC, 82UF, 35V, RAD CAN, REEL;; CAP, ALU ELEC, 82UF, 35V, RAD CAN, REEL; Capacitance: 82µF; Voltage Rating: 35V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.02ohm; Lifetime @ Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPF82M.
  • 35SVPF82M..