Panasonic EEEFK1V820SP

Panasonic EEEFK1V820SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V820SP.

Future Electronics

Datasheet2 pages9 years ago

Electro Sonic

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
-20.89%

CAD Models

Download Panasonic EEEFK1V820SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FKH820XSP
Panasonic EEEFKH820XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFK1V820SP provided by its distributors.

Panasonic EEEFK1V820SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 82µF, -55¡C to +105¡C, RoHS
Panasonic SCT
FKS Series 35 V 82 uF 105°C 2 kHrs 6.3 x 5.8 mm SMT Electrolytic Cap
Aluminum Electrolytic Capacitor,
Capacitor Case/Package:Radial Can - Smd; Capacitance:82Μf; Voltage(Dc):35V; Esr:0.36Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1V820SP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V820SP