Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPC270M

Cap Aluminum 270uF 16V 20% (8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 2000 hr 105C Bulk
$ 0.763
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC270M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Upverter

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.61%

CAD Models

Download Panasonic 16SEPC270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.665
$ 0.665
Stock
183,929
20,190
20,190
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
11 mΩ
11 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-30
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

United Chemi-ConELXY160ELL271MJC5S
Cap Aluminum Lytic 270uF 16V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
NichiconUPM1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
NichiconUPJ1C271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 270muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
Panasonic16SEPF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic 16SEPC270M provided by its distributors.

Cap Aluminum 270uF 16V 20% (8 X 12mm) Radial 3.5mm 0.011 Ohm 5000mA 2000 hr 105C Bulk
Cap Aluminum 270uF 16V 20% (8 X 12mm) Radial Cylindrical 3.5mm 5000mA 5000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
SEPC Series 16 V 270 uF LS=3.5 mm Radial OS-Con Aluminum Polymer Capacitor
Panasonic 16SEPC270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
270uF 16V Polymer Al Electrolytic Cap, 11mR ESR, 5A Ripple, Radial
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,270UF,11MOHM,8X12MM, BULK
16V 270uF Polymer ±20% 11mΩ@100kHz 5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 16V, 20%, RADIAL; Capacitance: 270µF; Voltage Rating: 16V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.011ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Diameter: 8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC270M.