Panasonic 16SEPC150MD

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C Bulk
$ 0.482
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC150MD.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-6.72%

CAD Models

Download Panasonic 16SEPC150MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.515
Stock
12,018
4,834
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
161 mA
161 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic16SEPF150M
Cap Aluminum Polymer 150uF 16VDC 20%( 6.3 X 5.5mm) Radial 2.5mm 0.03 Ohm 2590mA 5000h 105C Bulk
NichiconUTT1C151MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
NichiconUPV1C151MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 150muF ±20% 0.315Dia 8.00mm
NichiconUHV1C151MED
150uF 16V 卤20% 180mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic16SEP150M
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk
Panasonic20SEP150M
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 13mm) Radial 5mm 0.02 Ohm 4320mA 3000h 105C Bulk

Descriptions

Descriptions of Panasonic 16SEPC150MD provided by its distributors.

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C Bulk
Panasonic 16SEPC150MD - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,150UF,22MOHM,8X7MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
CAP, 150µF, 16V, 20%; Capacitance: 150µF; Voltage Rating: 16V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.022ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America