Panasonic 16SEPC150MD+S

Cap Aluminum 150uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
$ 0.515
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC150MD+S.

IHS

Datasheet8 pages7 years ago

Panasonic

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.70%

CAD Models

Download Panasonic 16SEPC150MD+S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.482
Stock
4,834
12,018
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
161 mA
161 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConAPSG160ELL151MF05S
Cap Aluminum Polymer 150uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 20000h 105C Bulk
Panasonic 16SEPF150M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
NichiconPLV1D151MCL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF
KYOCERA AVXRHT1D151MDN1
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4350mA 1000h 125C Bulk
Panasonic16SEQP150M
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125C Bulk

Descriptions

Descriptions of Panasonic 16SEPC150MD+S provided by its distributors.

Cap Aluminum 150uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
Avnet Japan
Panasonic 16SEPC150MD+S - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,150UF,22MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America