Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X157M010ATE015

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
$ 1.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X157M010ATE015.

IHS

Datasheet19 pages3 years ago

Newark

Electro Sonic

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-15.29%

CAD Models

Download Yageo Group A700X157M010ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.788
$ 1.858
Stock
1,037,074
922,525
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.9 A
4.7 A
Height - Seated (Max)
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEEF-UE0K151R
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0K151ER
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Cap Tant Organic 150uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
Panasonic10TCF150ML
Panasonic 10TCF150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group A700X157M010ATE015 provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Al Electrolytic Cap 150μF 10V ±20% 15mΩ 2000h@125°C 3.9A@100kHz 2917 SMD 7.3mm × 4.3mm × 4.3mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 10V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700X157M010AT E015
  • A700X157M010ATE015.