Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X157M010ATE010

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X157M010ATE010.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group A700X157M010ATE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.858
$ 1.736
Stock
922,525
1,037,074
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.7 A
3.9 A
Height - Seated (Max)
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Organic 150uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
Panasonic10TAE150ML
Panasonic 10TAE150ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 150uF 8VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
PanasonicEEF-UE0K151R
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0K151ER
Cap Aluminum 150uF 8V 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Yageo Group A700X157M010ATE010 provided by its distributors.

Cap Aluminum Polymer 150uF 10VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,150 UF,20%,10 VDC, SMT,7343,ESR 0.01 OHMS, TAPE & REEL
CAP,150UF,10V,20%,7.3X4.3X4MM, SMD,10MOHM,4700MA,TR<TX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 10V 150muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700X157M010ATE010.