Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10TPC68M

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
$ 1.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPC68M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages23 years ago

Panasonic

Upverter

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.67%

CAD Models

Download Panasonic 10TPC68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 3.846
Stock
335,130
598
Authorized Distributors
6
2
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
60 mΩ
Leakage Current
68 µA
68 µA
Dissipation Factor
10 %
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Panasonic10TPE68M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
KYOCERA AVXTCJY686M010R0045
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
KYOCERA AVXTCJY686M010R0055
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.055 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 10TPC68M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
Panasonic 10TPC68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
TPC Series 68 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPC68M.