Yageo Group T520V686M010ATE045

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, Low Profile, 68UF 10V 20%
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V686M010ATE045.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+125%

CAD Models

Download Yageo Group T520V686M010ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.96
$ 0.96
Stock
76,084
594,327
594,327
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
25 mΩ
25 mΩ
Leakage Current
68 µA
68 µA
68 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic10TPC68M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
Panasonic10TPE68M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
KYOCERA AVXTCJY686M010R0045
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
KYOCERA AVXTCJD686M010R0045
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 105°C T/R
KYOCERA AVXTCJY686M010R0055
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.055 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520V686M010ATE045 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
CAP TANT POLY 68UF 10V 2917 / Cap Tant Polymer 68uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.045 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
68μF 2000h@ 105°C ±20% 10V 45mΩ@ 100kHz 2917 SMD 7.3mm × 4.3mm × 1.9mm
CAPACITOR TANT, 68UF, 10V, 7343-20 20%
CAP TANT 68UF 10V 20% POLY SMD
T520V686M010ATE045, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • B76010V6869M 45K11
  • B76010V6869M45K11
  • T520V686M010AT E045
  • T520V686M010ATE045.