Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVPC120M

Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPC120M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Farnell

element14 APAC

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-0.28%

CAD Models

Download Panasonic 10SVPC120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.674
Stock
72,812
16,460
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
19 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
116 mA
130 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic6SVPC120MV
Polymer Aluminium Electrolytic Capacitor, 120 uF, 6.3 V, Radial Can - SMD, 0.021 ohm
Panasonic10SVP120M
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105C
Panasonic6SVP120MV
Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 2780mA 2000h 105C T/R
Panasonic20SVPF120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 3.2A 5000h 105C T/R
PanasonicEEF-CD0E121ER
Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Panasonic 10SVPC120M provided by its distributors.

Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R
SVPC Series 10 V 120 uF 2 kHrs 105°C SMT Polymer Aluminum Electrolytic Capacitor
Polymer Aluminium Electrolytic Capacitor, 120 uF, 10 V, Radial Can - SMD, 0.027 ohm
Panasonic 10SVPC120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2626
120uF 10V Polymer Al Electrolytic Cap, 27mR ESR, 2.32A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,120UF,27MOHM,6.3X6MM, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVPC120M.
  • 10SVPC120M..