Panasonic 10SVPC120MV

Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105C T/R
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVPC120MV.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Panasonic

TME

HQonline

Newark

Inventory History

3 month trend:
-36.59%

CAD Models

Download Panasonic 10SVPC120MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.677
$ 0.407
Stock
9,752
83,810
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
19 mΩ
23 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
130 mA
116 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6SVP120MV
Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 2780mA 2000h 105C T/R
Panasonic6SVPC120MV
Polymer Aluminium Electrolytic Capacitor, 120 uF, 6.3 V, Radial Can - SMD, 0.021 ohm
Panasonic16SVPC120M
Cap Aluminum Polymer 120uF 16VDC 20%( 8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105C T/R
Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R
Cap Aluminum Polymer Hybrid 120uF 40VDC 20% (10 X 12.8mm) SMD 0.018 Ohm 2750mA 10000h 105C T/R
NIC ComponentsNPC121M6.3D6ZATRF
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic 10SVPC120MV provided by its distributors.

Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 120 uF, 10 V, Radial Can - SMD, 0.022 ohm
Cap Aluminum 120uF 10V 20% (6.3 X 5.9mm) Cylindrical 2600mA 2000hr 105°C T/R
Avnet Japan
Panasonic 10SVPC120MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, 2926
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,120UF,22MOHM,6.3X6MM, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America