Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SVP330M

Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105C T/R
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP330M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Farnell

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+721%

CAD Models

Download Panasonic 10SVP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1A331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1AA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R
United Chemi-ConEMHB100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
United Chemi-ConEMHJ100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Panasonic 10SVP330M provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 11.9mm) SMD 0.017 Ohm 3950mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 10 V, Radial Can - SMD, 0.017 ohm
Cap Aluminum 330uF 10V 20% (8 X 11.9mm) Cylindrical 3950mA 2000hr 105°C T/R
Avnet Japan
Panasonic 10SVP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,330UF,17MOHM,8X12MM, T&R
SVP Series 10 V 330 uF 8 x 11.9 mm SMT OS-Con Polymer Aluminum Capacitor
10V 330uF Polymer ±20% 17mΩ 197.5mA@120Hz SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 10V, RADIAL CAN-SMD, FULL REEL; Capacitance: 330µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.017ohm; Operatin
CAPACITOR, 330UF 10V CAPACITOR, 330UF 10V; CAPACITANCE:330UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, ;ROHS COMPLIANT: YES
Capacitance uF = 330 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 17 / Leakage Current uA = 660 / Dissipation Factor % = 15 / Ripple Current A = 3.95 / Series = SVP / Diameter mm = 8 / Length mm = 11.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP330M.
  • 9188975