Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SEP270M

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R
$ 0.754
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP270M.

IHS

Datasheet8 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-26.09%

CAD Models

Download Panasonic 10SEP270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.606
Stock
16,471
13,827
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Panasonic10SEQP270M
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125C Bag
Panasonic10SEPC270MD
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C T/R
PanasonicEEU-FR1A271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 270muF ±20% 0.248Dia 6.30mm
NichiconUPM1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
NichiconUPJ1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 270muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 10SEP270M provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R
Cap Aluminum 270uF 10V 20% (10 X 8mm) Radial Cylindrical 5mm 3700mA 3000hr 105°C Bulk
Avnet Japan
Panasonic 10SEP270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEP Series 270 uV 10 V Ø10x8mm LS=5mm Radial Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,270UF,25MOHM,10X8MM, BULK
Aluminium electrolytic capacitor radial 270uF 10VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
ALUMINIUM ELECTROLYTIC CAPACITOR, SEP SE; ALUMINIUM ELECTROLYTIC CAPACITOR, SEP SERIES, 270 - F, - 20%, 10 V, 10 MM, RADIAL LEADED
CAP, ALU ELEC, POLYMER, 270UF, 10V, RAD; Capacitance: 270µF; Voltage(DC): 10V; Capacitor Case / Package: Radial Leaded; ESR: 0.025ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20 97W9249

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEP270M.
  • 10SEP270M..