What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPJ1A271MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 270muF ±20% 0.248Dia 6.30mm
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A271MED.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-0.12%

CAD Models

Download Nichicon UPJ1A271MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.084
$ 0.084
Stock
2,878
4,243
4,243
Authorized Distributors
1
2
2
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
300 mA
300 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NichiconUPM1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 270uF
PanasonicEEUFC1C271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 270muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860080273008
WCAP-ATLI Aluminum Electrolytic Capacitors
PanasonicEEU-FC1C271BJ
Cap Aluminum Lytic 270uF 16V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C

Descriptions

Descriptions of Nichicon UPJ1A271MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 270muF ±20% 0.248Dia 6.30mm
270uF 10V 卤20% 300mA@120Hz Plugin,D6.3xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 270 μ F, 10 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UPJ1A271MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL