Panasonic 10SEP56M

Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1.7A 3000h 105C Bag
$ 0.466
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP56M.

IHS

Datasheet8 pages7 years ago

Panasonic

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-38.60%

CAD Models

Download Panasonic 10SEP56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.443
Stock
10,216
11,286
Authorized Distributors
6
6
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
85 mA
85 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEFL-6R3ELL560ME05D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF
Panasonic20SEP56M
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
PanasonicEEUFC2A560
Panasonic EEUFC2A560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic25SEPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105C Bag
United Chemi-ConEKZE630ELL560MHB5D
Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 500mA 3000h 105°C Bulk
Wurth Elektronik860080774009
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 10SEP56M provided by its distributors.

Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1.7A 3000h 105C Bag
Cap Aluminum 56uF 10V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1700mA 3000hr 105°C Bulk
Avnet Japan
Panasonic 10SEP56M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,56UF,45MOHM,6.3X6MM, BULK
Aluminium electrolytic capacitor radial 56uF 10VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAP, 56µF, 10V, 20%; Capacitance: 56µF; Voltage Rating: 10V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.045ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America