Panasonic 10SEP330M

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105C T/R
$ 0.812
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP330M.

IHS

Datasheet8 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-27.99%

CAD Models

Download Panasonic 10SEP330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.69
Stock
4,617
1,800
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
197.5 mA
197.5 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConELXY100ELL331MH12D
Cap Aluminum Lytic 330uF 10V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
United Chemi-ConEGXE100ELL331MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic 10SEP330M provided by its distributors.

Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105C T/R
Panasonic 10SEP330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,330UF,17MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 10V ±20% 3.5mm 17mΩ 3000h@ 105°C 197.5mA@ 120Hz,3.95A@ 100 kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.017ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America