Nichicon UPJ1A331MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A331MPD1TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-4.00%

CAD Models

Download Nichicon UPJ1A331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.184
$ 0.222
$ 0.222
Stock
13,377
10,928
10,928
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
350 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Al Electrolytic Cap, 330μF 10V ±20% 3.5mm Pitch 3000h@105°C 350mA@120Hz TH D11.5mm H13mm
Cap Aluminum Lytic 330uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
United Chemi-ConELXY100ELL331MH12D
Cap Aluminum Lytic 330uF 10V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
330uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 10V 卤20% 290mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010273010
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ1A331MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap, TH, 330μF 10V ±20% 3.5mm Pitch 3000h@105°C 350mA@120Hz 8mm × 11.5mm × 12.5mm
350mA@120Hz 卤20% 3.5mm 10V 330uF Plugin,D8xL12.5mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 10V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1A331MPD1TD
PJ ELEC RAD 330UF 10V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL