Nichicon UPM1A331MPD1TD

Al Electrolytic Cap, 330μF 10V ±20% 3.5mm Pitch 3000h@105°C 350mA@120Hz TH D11.5mm H13mm
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A331MPD1TD.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+2.24%

CAD Models

Download Nichicon UPM1A331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.197
$ 0.197
Stock
46,089
11,130
11,130
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
350 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 330uF 10V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUPJ1A331MPD
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 350mA 3000h 105C Bulk
United Chemi-ConELXY100ELL331MH12D
Cap Aluminum Lytic 330uF 10V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEGXE100ELL331MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Nichicon UPM1A331MPD1TD provided by its distributors.

Al Electrolytic Cap, 330μF 10V ±20% 3.5mm Pitch 3000h@105°C 350mA@120Hz TH D11.5mm H13mm
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 350mA 3000h 105C Ammo
330uF 10V 卤20% 350mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAPACITOR ALUM ELEC, 330UF, 10V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:6.3mm; Height:15mm; Capacitor Terminals:Rad

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL