What’s new: Find the right parts faster with our redesigned experience

Learn more

PacTec HP-039-K

Kit, Enclosure, Abs Plastic, 4X Assembly, 5.750 in., 1.136 in., 3.6 in.
$ 6.05
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec HP-039-K.

RS (Formerly Allied Electronics)

Datasheet1 page27 years ago

Newark

Related Parts

Hammond1591BBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Hammond1591CBK
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, black (RAL 9005), IP54, 1591CBK
Hammond1591DSBK
Hammond Manufacturing 1591DSBK General Purpose ABS Enclosure - Black, 5.91 x 3.15 x 1.97 inches
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of PacTec HP-039-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 4X ASSEMBLY, 5.750 IN., 1.136 IN., 3.6 IN.
PC Bone HP/HPL Series Electron
RS APAC
Enclosure, Hand Held, Plastic, Bone; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:28.85Mm; External Width - Metric:91Mm; External Depth - Metric:146Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec HP-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • HP039K