Osram SFH 320

Silicon NPN Phototransistor in SMT Topled-package Photo Transistor, 980NM, 0.015A I(C)
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 320.

IHS

Datasheet14 pages10 years ago

TME

Inventory History

3 month trend:
-17.88%

CAD Models

Download Osram SFH 320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2000-10-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 2V 2-PLCC
Single Color LED, Red, Water Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Red 624nm 2-Pin PLCC T/R

Descriptions

Descriptions of Osram SFH 320 provided by its distributors.

SILICON NPN PHOTOTRANSISTOR IN SMT TOPLED-PACKAGE Photo Transistor, 980nm, 0.015A I(C)
Phototransistor Chip Silicon 980nm Automotive 2-Pin PLCC
7μs 1 7μs 150mV LCC SMD mount 3mm*3.4mm*2.1mm
SMD-Phototrans. Water-clear 0,016mA PLCC

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH-320
  • SFH320