Optek OVLBR4C7

Round through-hole LED lamp (3 mm), Color Red, Vf 2.0 V, Radial-2, RoHS
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLBR4C7.

Master Electronics

Datasheet8 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+37.52%

CAD Models

Download Optek OVLBR4C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LED, SMD, RED; Available until stocks are exhausted Alternative available
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount

Descriptions

Descriptions of Optek OVLBR4C7 provided by its distributors.

Round through-hole LED lamp (3 mm), Color Red, Vf 2.0 V, Radial-2, RoHS
TT Electronics SCT
623nm 45° 2V 20mA circular,with dome transparent colourless,red DIP standard mounting,Through hole mounting 3mm(Length)*5.35mm(height)
LED, RED, T-1 (3MM), 1.8CD, 623NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:30mA; Forward Voltage:2.2V; Wavelength Typ:623nm; Luminous Intensity:1.8cd; Viewing Angle:45°; Lens Sha

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVLBR4C7.