Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVFSRAC8

4-pin LED lamp (7.6 mm), Color Red, Vf 2.5 V, TH-4, RoHS

$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVFSRAC8.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+9.67%

CAD Models

Download Optek OVFSRAC8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Optek OVFSRAC8 provided by its distributors.

4-pin LED lamp (7.6 mm), Color Red, Vf 2.5 V, TH-4, RoHS
TT Electronics SCT
Led, Super Flux, 4-Pin, Red; |Tt Electronics / Optek Technology OVFSRAC8
628nm 100° 2.5V 70mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 7.6mm*7.6mm*6.15mm
LED, SUPER FLUX, 4-PIN, RED; LED Colour:Red; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:70mA; Forward Voltage:2.5V; Wavelength Typ:630nm; Luminous Intensity:-; Viewing Angle:100°; Lens Shape:R

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC