Broadcom HFBR-2416Z

Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector
$ 19.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2416Z.

IHS

Datasheet29 pages9 years ago

HQonline

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+41.67%

CAD Models

Download Broadcom HFBR-2416Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2524Z
THE VERSATILE FIBER OPTIC CONNECTION Receiver, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2532Z
Broadcom Fiber Optic Receiver, Versatile Link Series, 600nm, 1MBd, 6-Pin V Push-In Connector
BroadcomHFBR-2526Z
125 MBd Optical Receiver for Industrial Applications Horizontal Package 1x4 RoHS Compliant
BroadcomHFBR-2528Z
RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin

Descriptions

Descriptions of Broadcom HFBR-2416Z provided by its distributors.

Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector
Fiber Optic Receiver, ST Port, 820 nm, 160 Mbaud, 2700 m
Optical Receiver for Industrial Applications, Analog Output, 2x4, ST, RoHS
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Receiver, 160Mbps, ST Connector, Through Hole Mount
RECEIVER, FIBRE OPTIC, 125MHZ, ST; Data Rate Max:160Mbaud; Data Transmission Distance:500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:Miniature bayonet; External Depth:12.7mm; External Length / Height:10.2mm; External Width:12.7mm; Fibre Size Compatibility:50/125; Supply Voltage:5V
Fiber optics, Transceiver Module; Applications:100Base-SX Fast Ethernet, Media/Fiber Conversion, Switches, Routers, Hubs; Data Rate Max:115Kbps; Supply Voltage:5V; Wavelength:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2416Z.
  • HFBR2416Z