Broadcom HFBR-2412TZ

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbaud, 0 m
$ 19.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2412TZ.

IHS

Datasheet29 pages9 years ago

Avago

Newark

Factory Futures

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HFBR-2412TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-2416TZ
Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
BroadcomHFBR-1412TZ
Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
BroadcomHFBR-2528Z
RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin

Descriptions

Descriptions of Broadcom HFBR-2412TZ provided by its distributors.

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbaud, 0 m
Broadcom fiber optic receiver, 820nm, 5MBd, 8needle, STConnector
Optical Receiver for Industrial Applications with ST-Threaded Port RoHS Compliant
Receiver for Fiber Optic 5MBd, Threaded Port HFBR-2412TZ
AVAGO TECHNOLOGIES HFBR-2412TZ FIBER OPTIC, RECEIVER, 5MBD, ST
Fiber Optic Transceiver; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC, 5MBD, ST; Data Rate Max:5Mbaud; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:ST; Supply Voltage Max:7V; Supply Voltage Min:-0.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 2412TZ
  • HFBR-2412 TZ
  • HFBR-2412TZ.
  • HFBR2412TZ